Part Details for LT1959CR#TRPBF by Analog Devices Inc
Results Overview of LT1959CR#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1959CR#TRPBF Information
LT1959CR#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1959CR#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1959CR#TRPBFTR-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 4.5A DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4750 | Buy Now |
DISTI #
584-LT1959CR#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$7.4700 | Order Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Min Qty: 750 Package Multiple: 750 | 0 |
|
$5.9800 / $15.3500 | Buy Now |
DISTI #
LT1959CR#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 750 | 0 |
|
$7.7200 / $8.2400 | Buy Now |
Part Details for LT1959CR#TRPBF
LT1959CR#TRPBF CAD Models
LT1959CR#TRPBF Part Data Attributes
|
LT1959CR#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1959CR#TRPBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1959CR#TRPBF
This table gives cross-reference parts and alternative options found for LT1959CR#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1959CR#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1959IR#TRPBF | Linear Technology | Check for Price | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | LT1959CR#TRPBF vs LT1959IR#TRPBF |
LT1959CR#PBF | Linear Technology | Check for Price | LT1959 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | LT1959CR#TRPBF vs LT1959CR#PBF |
LT1959CR#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1959CR involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using long input traces and keep the input and output voltage rails separate.
-
The LT1959CR can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the LT1959CR is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper component values, PCB layout, and thermal management. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support for assistance.