Part Details for LT1956EGN#TRPBF by Analog Devices Inc
Results Overview of LT1956EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1956EGN#TRPBF Information
LT1956EGN#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1956EGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1956EGN#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2584 In Stock |
|
$5.4625 / $11.4000 | Buy Now |
DISTI #
584-LT1956EGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 36 |
|
$5.5600 / $9.9200 | Buy Now |
|
Analog Devices Inc | Hi V, 1.5A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 2500 | 17 |
|
$4.3700 / $11.4000 | Buy Now |
DISTI #
LT1956EGN#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6400 / $5.8700 | Buy Now |
Part Details for LT1956EGN#TRPBF
LT1956EGN#TRPBF CAD Models
LT1956EGN#TRPBF Part Data Attributes
|
LT1956EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956EGN#TRPBF
Analog Devices Inc
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1956EGN#TRPBF
This table gives cross-reference parts and alternative options found for LT1956EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1956IGN#TRPBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EGN#TRPBF vs LT1956IGN#TRPBF |
LT1956EGN#TR | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EGN#TRPBF vs LT1956EGN#TR |
LT1956EGN#PBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EGN#TRPBF vs LT1956EGN#PBF |
LT1956IGN#TRPBF | Analog Devices Inc | Check for Price | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956EGN#TRPBF vs LT1956IGN#TRPBF |
LT1956EGN#TRPBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EGN#TRPBF vs LT1956EGN#TRPBF |
LT1956EGN#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956EGN#TRPBF vs LT1956EGN#TR |
LT1956EGN#PBF | Analog Devices Inc | $5.0137 | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956EGN#TRPBF vs LT1956EGN#PBF |
LT1956EGN | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956EGN#TRPBF vs LT1956EGN |
LT1956IGN#PBF | Analog Devices Inc | $7.1826 | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956EGN#TRPBF vs LT1956IGN#PBF |
LT1956IGN#PBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EGN#TRPBF vs LT1956IGN#PBF |
LT1956EGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1956EGN involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low ESR. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum ambient temperature range for the LT1956EGN is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
Yes, the LT1956EGN is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the required standards. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the LT1956EGN, start by checking the input voltage and ensuring that it is within the recommended range. Then, check the output voltage and ensure that it is stable and within the expected range. If the issue persists, check the PCB layout and component values to ensure that they are correct. Finally, consult the datasheet and application notes for guidance.