Part Details for LT1950EGN by Linear Technology
Overview of LT1950EGN by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1950EGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 758 |
|
RFQ | ||
|
Quest Components | 606 |
|
$4.1520 / $8.3040 | Buy Now |
Part Details for LT1950EGN
LT1950EGN CAD Models
LT1950EGN Part Data Attributes:
|
LT1950EGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1950EGN
Linear Technology
LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 560 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1950EGN
This table gives cross-reference parts and alternative options found for LT1950EGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1950EGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1950EGN | Switching Controller, Current-mode, 0.18A, 560kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1950EGN vs LT1950EGN |
LT1950IGN | Switching Controller, Current-mode, 0.18A, 560kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1950EGN vs LT1950IGN |
LT1950IGN | LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1950EGN vs LT1950IGN |
LT1950EGN#PBF | Single Switch PWM Controller with Auxiliary Boost Converter | Analog Devices Inc | LT1950EGN vs LT1950EGN#PBF |
LT1950EGN#PBF | LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1950EGN vs LT1950EGN#PBF |
LT1950IGN#PBF | Single Switch PWM Controller with Auxiliary Boost Converter | Analog Devices Inc | LT1950EGN vs LT1950IGN#PBF |
LT1950IGN#PBF | LT1950 - Single Switch PWM Controller with Auxiliary Boost Converter; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1950EGN vs LT1950IGN#PBF |