There are no models available for this part yet.
Overview of LT1946AEMS8E by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC459A | Analog Devices | LT1946EMS8 LT1946AEMS8E - 12Vo | |
LT1946AEMS8E#TRPBF | Analog Devices | 2.7MHz Boost DC/DC Conv w/ 1.5 | |
LT1946AEMS8E#PBF | Analog Devices | 2.7MHz Boost DC/DC Conv w/ 1.5 |
Price & Stock for LT1946AEMS8E by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 805 |
|
RFQ | ||||
Quest Components | 40 |
|
$5.6000 / $8.4000 | Buy Now |
CAD Models for LT1946AEMS8E by Linear Technology
Part Data Attributes for LT1946AEMS8E by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8E
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
3100 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Related Parts for LT1946AEMS8E
-
LT1304CS8Switching Regulator or Controllers
-
STL30N10F7Power Field-Effect Transistors
-
LTC2408CGAnalog to Digital Converters
-
LT1813HVIS8Operational Amplifiers
-
LT1764AMPQLinear Regulator ICs
-
LT1785ACN8Line Driver or Receivers
-
AD5791BRUZDigital to Analog Converters
-
LAN8720AI-CPNetwork Interfaces
-
LBAT54XV2T1GRectifier Diodes