Part Details for LT1945EMS#PBF by Linear Technology
Overview of LT1945EMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1945EMS#PBF
LT1945EMS#PBF CAD Models
LT1945EMS#PBF Part Data Attributes:
|
LT1945EMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1945EMS#PBF
Linear Technology
LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1945EMS#PBF
This table gives cross-reference parts and alternative options found for LT1945EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1945EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1945EMS | Dual Switching Controller, Current-mode, 0.4A, PDSO10 | Analog Devices Inc | LT1945EMS#PBF vs LT1945EMS |
LT1945IMS | IC 0.4 A DUAL SWITCHING CONTROLLER, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT1945EMS#PBF vs LT1945IMS |
LT1945EMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS#PBF vs LT1945EMS#PBF |
LT1945IMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS#PBF vs LT1945IMS#PBF |
LT1945EMS#TR | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#PBF vs LT1945EMS#TR |
LT1945IMS#PBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#PBF vs LT1945IMS#PBF |
LT1945EMS#TRPBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS#PBF vs LT1945EMS#TRPBF |
LT1945EMS | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#PBF vs LT1945EMS |
LT1945IMS | Dual Switching Controller, 0.4A, PDSO8 | Analog Devices Inc | LT1945EMS#PBF vs LT1945IMS |