Power Circuits
LT1936HMS8E
Description: LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C

Overview of LT1936HMS8E by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1936HMS8E#TRPBF Analog Devices 1.4A, 500kHz Buck Sw Reg
LT1936HMS8E#PBF Analog Devices 1.4A, 500kHz Buck Sw Reg

Price & Stock for LT1936HMS8E by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $15.7050
$15.7050 Buy Now

CAD Models for LT1936HMS8E by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1936HMS8E by Linear Technology

LT1936HMS8E
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
Package Description
PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
MS8E
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT1936HMS8E
    Linear Technology
    LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
    VS

Alternate Parts for LT1936HMS8E

This table gives cross-reference parts and alternative options found for LT1936HMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1936HMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1936IMS8E Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1936HMS8E vs LT1936IMS8E
LT1936IMS8E#TR LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936IMS8E#TR
LT1936HMS8E Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1936HMS8E vs LT1936HMS8E
LT1936EMS8E#PBF 1.4A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1936HMS8E vs LT1936EMS8E#PBF
LT1936EMS8E#TRPBF LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936EMS8E#TRPBF
LT1936HMS8E#PBF 1.4A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1936HMS8E vs LT1936HMS8E#PBF
LT1936EMS8E#TR Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1936HMS8E vs LT1936EMS8E#TR
LT1936IMS8E LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936IMS8E
LT1936IMS8E#TR Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1936HMS8E vs LT1936IMS8E#TR
LT1936IMS8E#PBF 1.4A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1936HMS8E vs LT1936IMS8E#PBF
Part Number Description Manufacturer Compare
LT1936IMS8E#TR LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936IMS8E#TR
LT1936IMS8E LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936IMS8E
LT1936IMS8E#PBF LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936IMS8E#PBF
LT1936HMS8E Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1936HMS8E vs LT1936HMS8E
LT1936EMS8E#PBF 1.4A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1936HMS8E vs LT1936EMS8E#PBF
LT1936HMS8E#PBF 1.4A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1936HMS8E vs LT1936HMS8E#PBF
LT1936IMS8E#TRPBF 1.4A, 500kHz Step-Down Switching Regulator Analog Devices Inc LT1936HMS8E vs LT1936IMS8E#TRPBF
LT1936EMS8E#TR Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 Analog Devices Inc LT1936HMS8E vs LT1936EMS8E#TR
LT1936EMS8E#TRPBF LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1936HMS8E vs LT1936EMS8E#TRPBF
LT1936HMS8E#PBF LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1936HMS8E vs LT1936HMS8E#PBF

Related Parts for LT1936HMS8E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1936HMS8E by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1936HMS8E by Linear Technology

  • Please alert me when LT1936HMS8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1936HMS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1936HMS8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1936HMS8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1936HMS8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1936HMS8E by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: