Part Details for LT1932ES6 by Linear Technology
Results Overview of LT1932ES6 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1932ES6 Information
LT1932ES6 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1932ES6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Constant-Current DC/DC LED Driver in ThinSOT | 16000 |
|
$2.9196 / $4.3793 | Buy Now |
Part Details for LT1932ES6
LT1932ES6 CAD Models
LT1932ES6 Part Data Attributes
|
LT1932ES6
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1932ES6
Linear Technology
LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.78 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1932ES6
This table gives cross-reference parts and alternative options found for LT1932ES6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1932ES6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1932ES6#PBF | Linear Technology | Check for Price | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1932ES6 vs LT1932ES6#PBF |
LT1932ES6#TRPBF | Linear Technology | Check for Price | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1932ES6 vs LT1932ES6#TRPBF |
LT1932ES6#PBF | Analog Devices Inc | Check for Price | Constant-Current DC/DC LED Driver in ThinSOT | LT1932ES6 vs LT1932ES6#PBF |
LT1932ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.78A, 1600kHz Switching Freq-Max, PDSO6 | LT1932ES6 vs LT1932ES6#TRM |
LT1932ES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.78A, 1600kHz Switching Freq-Max, PDSO6 | LT1932ES6 vs LT1932ES6#TR |
LT1932ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.78A, 1600kHz Switching Freq-Max, PDSO6 | LT1932ES6 vs LT1932ES6 |
LT1932ES6#TRMPBF | Linear Technology | Check for Price | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1932ES6 vs LT1932ES6#TRMPBF |
LT1932ES6 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1932ES6 is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins to filter out noise.
-
The LT1932ES6 can deliver a minimum output current of 1mA, but it's recommended to operate it above 10mA for optimal performance and accuracy.
-
The LT1932ES6 is rated for operation up to 125°C, but its performance and reliability may degrade above 85°C. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage ripple of the LT1932ES6 can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.