Part Details for LT1931AES5#TRMPBF by Linear Technology
Results Overview of LT1931AES5#TRMPBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1931AES5#TRMPBF Information
LT1931AES5#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1931AES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2900 KHZ SWITCHING FREQ-MAX, PDSO5 | 72 |
|
$3.2773 / $7.5630 | Buy Now |
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2900 KHZ SWITCHING FREQ-MAX, PDSO5 | 25 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2900 KHZ SWITCHING FREQ-MAX, PDSO5 | 2 |
|
$5.1033 / $6.1239 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1281 |
|
RFQ | |
|
Win Source Electronics | IC REG CUK INV ADJ 1A TSOT23-5 | 4440 |
|
$3.2500 / $4.1980 | Buy Now |
Part Details for LT1931AES5#TRMPBF
LT1931AES5#TRMPBF CAD Models
LT1931AES5#TRMPBF Part Data Attributes
|
LT1931AES5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1931AES5#TRMPBF
Linear Technology
LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1931AES5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1931AES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931AES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1931AES5#TRPBF | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TRMPBF vs LT1931AES5#TRPBF |
LT1931AES5#TRMPBF | Analog Devices Inc | $4.2278 | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | LT1931AES5#TRMPBF vs LT1931AES5#TRMPBF |
LT1931AES5#TRPBF | Analog Devices Inc | $3.7150 | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | LT1931AES5#TRMPBF vs LT1931AES5#TRPBF |
LT1931AIS5#TRM | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TRMPBF vs LT1931AIS5#TRM |
LT1931AIS5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | LT1931AES5#TRMPBF vs LT1931AIS5#TRM |
LT1931AES5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | LT1931AES5#TRMPBF vs LT1931AES5 |
LT1931AIS5#TRMPBF | Analog Devices Inc | $4.3679 | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | LT1931AES5#TRMPBF vs LT1931AIS5#TRMPBF |
LT1931AIS5#PBF | Linear Technology | Check for Price | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1931AES5#TRMPBF vs LT1931AIS5#PBF |