-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5050
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.45V, Input Voltage Max:16V, Max Output Current:1A, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1930ES5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3119 |
|
$3.6600 / $7.1000 | Buy Now |
DISTI #
LT1930ES5#TRPBFCT-ND
|
DigiKey | IC REG BST FLYBACK ADJ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4007 In Stock |
|
$3.3625 / $8.2800 | Buy Now |
DISTI #
584-LT1930ES5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 1.2MHz/2.2MHz, Boost DC/DC Convs in RoHS: Compliant | 1813 |
|
$3.3600 / $7.2500 | Buy Now |
DISTI #
V72:2272_06418789
|
Arrow Electronics | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 698 |
|
$3.4500 / $4.9770 | Buy Now |
|
Analog Devices Inc | 1A, 1.2MHz/2.2MHz, Boost DC/DC Min Qty: 1 Package Multiple: 2500 | 3305 |
|
$3.3625 / $8.2800 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 1600 KHZ SWITCHING FREQ-MAX, PDSO5 | 3835 |
|
$5.8815 / $11.7630 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 1A TSOT23-5 | 3768 |
|
RFQ | |
DISTI #
LT1930ES5#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4800 / $3.6100 | Buy Now |
DISTI #
SMC-LT1930ES5#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5575 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1930ES5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1930ES5#TRPBF
Analog Devices Inc
1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1930ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1930ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1930ES5 | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930ES5#TRPBF vs LT1930ES5 |
LT1930ES5#TRM | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930ES5#TRPBF vs LT1930ES5#TRM |
LT1930ES5#TRMPBF | Linear Technology | Check for Price | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1930ES5#TRPBF vs LT1930ES5#TRMPBF |