Part Details for LT1930AES5#PBF by Linear Technology
Overview of LT1930AES5#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1930AES5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$2.6135 / $5.6000 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 2.5A SWITCHING REGULATOR, 2900KHZ SWITCHING FREQ-MAX, PDSO5 | 48 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for LT1930AES5#PBF
LT1930AES5#PBF CAD Models
LT1930AES5#PBF Part Data Attributes:
|
LT1930AES5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1930AES5#PBF
Linear Technology
LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2900 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1930AES5#PBF
This table gives cross-reference parts and alternative options found for LT1930AES5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1930AES5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1930AES5#TRM | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930AES5#PBF vs LT1930AES5#TRM |
LT1930AES5#TRMPBF | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1930AES5#PBF vs LT1930AES5#TRMPBF |
LT1930AES5#PBF | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1930AES5#PBF vs LT1930AES5#PBF |
LT1930AES5#TRMPBF | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930AES5#PBF vs LT1930AES5#TRMPBF |
LT1930AES5#TRM | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1930AES5#PBF vs LT1930AES5#TRM |
LT1930AES5#TRPBF | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1930AES5#PBF vs LT1930AES5#TRPBF |
LT1930AES5#TRPBF | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930AES5#PBF vs LT1930AES5#TRPBF |