Part Details for LT1912EMSE#PBF by Linear Technology
Results Overview of LT1912EMSE#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1912EMSE#PBF Information
LT1912EMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1912EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 4.2 A SWITCHING REGULATOR, 500 KHZ SWITCHING FREQ-MAX, PDSO10 | 34 |
|
$14.8000 / $18.0000 | Buy Now |
|
Rochester Electronics | 36V, 2 AMP, 500KHZ Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$3.8400 / $4.8000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 507 |
|
RFQ |
Part Details for LT1912EMSE#PBF
LT1912EMSE#PBF CAD Models
LT1912EMSE#PBF Part Data Attributes
|
LT1912EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1912EMSE#PBF
Linear Technology
LT1912 - 36V, 2A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.79 TO 20 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1912EMSE#PBF
This table gives cross-reference parts and alternative options found for LT1912EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1912EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1912EMSE#TRPBF | Analog Devices Inc | $5.8792 | 36V, 2A, 500kHz Step-Down Switching Regulator | LT1912EMSE#PBF vs LT1912EMSE#TRPBF |
LT1912EMSE#TRPBF | Linear Technology | Check for Price | LT1912 - 36V, 2A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT1912EMSE#PBF vs LT1912EMSE#TRPBF |
LT1912EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1912EMSE is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less, and to place the capacitor close to the output pin.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1Ω or less, and an operating voltage rating of at least 2x the maximum input voltage.
-
The output voltage of the LT1912EMSE can be calculated using the formula: Vout = (R1/R2) x (1 + R3/R4) x Vin, where R1, R2, R3, and R4 are the resistors in the feedback network.
-
The maximum input voltage for the LT1912EMSE is 28V.