Part Details for LT1884CS8#TRPBF by Analog Devices Inc
Results Overview of LT1884CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1884CS8#TRPBF Information
LT1884CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1884CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5044
|
Newark | Op-Amp, 2.2Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:2.2Mhz, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1120 |
|
$4.4500 / $9.5800 | Buy Now |
DISTI #
LT1884CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
407 In Stock |
|
$4.6437 / $8.0300 | Buy Now |
DISTI #
584-LT1884CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps RoHS: Compliant | 1706 |
|
$4.3200 / $9.5800 | Buy Now |
|
Analog Devices Inc | 2x/4x R2R Out, pA In Prec Op A Min Qty: 1 Package Multiple: 2500 | 82 |
|
$3.4600 / $9.5800 | Buy Now |
DISTI #
LT1884CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4700 / $4.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5546 |
|
RFQ |
Part Details for LT1884CS8#TRPBF
LT1884CS8#TRPBF CAD Models
LT1884CS8#TRPBF Part Data Attributes
|
LT1884CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1884CS8#TRPBF
Analog Devices Inc
Dual/Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0014 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Width | 3.899 mm |
LT1884CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1884CS8#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input and output capacitors. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback resistors close to the device.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and component values, and to ensure that the device is operated within its specified frequency range. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the length of the feedback loop.
-
The maximum power dissipation of the LT1884CS8#TRPBF is dependent on the package type and the ambient temperature. The maximum power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's essential to ensure that the device is operated within its specified power dissipation limits to prevent overheating.
-
The LT1884CS8#TRPBF is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to derate the device's power dissipation and output current at high temperatures to prevent overheating and ensure reliable operation.
-
To protect the LT1884CS8#TRPBF from input voltage transients and overvoltage conditions, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, it's essential to ensure that the device is operated within its specified input voltage range.