-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz, 2500V/µs, 9mA Single Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1818IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5039
|
Newark | Op-Amp, 400Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:400Mhz, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$2.0300 / $5.3400 | Buy Now |
DISTI #
505-LT1818IS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2737 In Stock |
|
$1.9500 / $5.3400 | Buy Now |
DISTI #
584-LT1818IS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 400MHz, 2500V/us, 9mA 1x Op Amps RoHS: Compliant | 282 |
|
$1.9500 / $5.3400 | Buy Now |
|
Analog Devices Inc | 400MHz, 2500V/µs, 9mA 1x Op Am Package Multiple: 100 | 13648 |
|
$1.9500 / $5.3400 | Buy Now |
DISTI #
LT1818IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$2.0100 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1818IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1818IS8#PBF
Analog Devices Inc
400MHz, 2500V/µs, 9mA Single Operational Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1818IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1818IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1818IS8#TR | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1818IS8#PBF vs LT1818IS8#TR |
LT1818IS8 | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1818IS8#PBF vs LT1818IS8 |
LT1818IS8#TRPBF | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1818IS8#PBF vs LT1818IS8#TRPBF |
LT1818IS8#PBF | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1818IS8#PBF vs LT1818IS8#PBF |
LT1818CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1818IS8#PBF vs LT1818CS8 |
LT1815IS8#PBF | Analog Devices Inc | Check for Price | Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | LT1818IS8#PBF vs LT1815IS8#PBF |
LT1818CS8#TR | Linear Technology | Check for Price | LT1818 - 400MHz, 2500V/µs, 9mA Single Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1818IS8#PBF vs LT1818CS8#TR |
LT1818CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1818IS8#PBF vs LT1818CS8#TR |
LT1818CS8#PBF | Analog Devices Inc | $2.0144 | 400MHz, 2500V/µs, 9mA Single Operational Amplifiers | LT1818IS8#PBF vs LT1818CS8#PBF |
LT1815CS8 | Linear Technology | Check for Price | LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1818IS8#PBF vs LT1815CS8 |