Part Details for LT1815CS6#TRMPBF by Analog Devices Inc
Results Overview of LT1815CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1815CS6#TRMPBF Information
LT1815CS6#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1815CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1815CS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
512 In Stock |
|
$1.6925 / $3.2400 | Buy Now |
DISTI #
584-LT1815CS6#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable S... more RoHS: Compliant | 413 |
|
$1.5700 / $4.5800 | Buy Now |
|
Analog Devices Inc | 1x 220MHz, 1500V/µs Op Amps w/ Package Multiple: 500 | 643 |
|
$1.5750 / $4.5800 | Buy Now |
DISTI #
35211656
|
Verical | Op Amp Single High Speed Amplifier ±6.3V/12.6V 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.5900 | Buy Now |
DISTI #
LT1815CS6TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.6200 / $1.7300 | Buy Now |
Part Details for LT1815CS6#TRMPBF
LT1815CS6#TRMPBF CAD Models
LT1815CS6#TRMPBF Part Data Attributes
|
LT1815CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1815CS6#TRMPBF
Analog Devices Inc
Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Width | 1.625 mm |
Alternate Parts for LT1815CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT1815CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1815CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1815CS6#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO6 | LT1815CS6#TRMPBF vs LT1815CS6#TR |
LT1815CS6#TRPBF | Analog Devices Inc | Check for Price | Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | LT1815CS6#TRMPBF vs LT1815CS6#TRPBF |
LT1815CS6#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1815CS6 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using long input traces and keep the input and output voltage rails separate.
-
The LT1815CS6 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the LT1815CS6 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is designed to operate in harsh environments. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper component values, PCB layout, and decoupling. Use an oscilloscope to measure the output voltage ripple and noise. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.