-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1815CS5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6567
|
Newark | Op-Amp, Tsot-23-5, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LT1815CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 585 |
|
$1.6000 / $4.0500 | Buy Now |
DISTI #
LT1815CS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3247 In Stock |
|
$1.3250 / $2.7700 | Buy Now |
DISTI #
584-LT1815CS5#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable S... more RoHS: Compliant | 6857 |
|
$1.3200 / $4.0500 | Buy Now |
|
Analog Devices Inc | 1x 220MHz, 1500V/µs Op Amps w/ Package Multiple: 500 | 2150 |
|
$1.0600 / $4.0500 | Buy Now |
DISTI #
35212892
|
Verical | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$1.3400 | Buy Now |
DISTI #
LT1815CS5TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.3700 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1815CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1815CS5#TRMPBF
Analog Devices Inc
Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Width | 1.625 mm |
A good PCB layout for the LT1815CS5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended component values and layout guidelines. Additionally, the output capacitor should be chosen carefully to ensure it meets the minimum ESR and capacitance requirements. The input capacitor should also be selected to provide adequate filtering. Furthermore, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
The LT1815CS5 can operate in ambient temperatures ranging from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to ensure that the device is operated within its recommended operating conditions to maintain its performance and reliability.
Yes, the LT1815CS5 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to meet the requirements of the AEC-Q100 standard. However, it's essential to follow the recommended design and layout guidelines, and to ensure that the device is operated within its recommended operating conditions.
To troubleshoot issues with the LT1815CS5, start by verifying that the device is properly powered and that the input voltage is within the recommended range. Check the output voltage and current to ensure they are within the expected range. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly decoupled, and that the input and output capacitors are properly selected. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.