Part Details for LT1814IS#TRPBF by Analog Devices Inc
Overview of LT1814IS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1814IS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1814IS#TRPBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 4 CIRC 14SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1625 | Buy Now |
DISTI #
584-LT1814IS#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/us Op Amp RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
|
Analog Devices Inc | 4x 3mA, 100MHz, 750V/µs Op Amp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.3300 / $4.6300 | Buy Now |
DISTI #
LT1814IS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3000 / $4.4700 | Buy Now |
Part Details for LT1814IS#TRPBF
LT1814IS#TRPBF CAD Models
LT1814IS#TRPBF Part Data Attributes
|
LT1814IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1814IS#TRPBF
Analog Devices Inc
Quad 3mA, 100MHz, 750V/µs Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 750 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Width | 3.899 mm |
Alternate Parts for LT1814IS#TRPBF
This table gives cross-reference parts and alternative options found for LT1814IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1814IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1814IS#TRPBF | LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1814IS#TRPBF vs LT1814IS#TRPBF |
LT1814IS#PBF | Quad 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1814IS#TRPBF vs LT1814IS#PBF |
LT1814IS | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1814IS#TRPBF vs LT1814IS |
LT1814IS#TR | LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1814IS#TRPBF vs LT1814IS#TR |