Part Details for LT1814IS#PBF by Linear Technology
Results Overview of LT1814IS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1814IS#PBF Information
LT1814IS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1814IS#PBF
LT1814IS#PBF CAD Models
LT1814IS#PBF Part Data Attributes
|
LT1814IS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1814IS#PBF
Linear Technology
LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 125 V/us | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES | |
Width | 3.899 mm |
Alternate Parts for LT1814IS#PBF
This table gives cross-reference parts and alternative options found for LT1814IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1814IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1814IS#TRPBF | Linear Technology | Check for Price | LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1814IS#PBF vs LT1814IS#TRPBF |
LT1814IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LT1814IS#PBF vs LT1814IS#TR |
LT1814IS#TRPBF | Analog Devices Inc | Check for Price | Quad 3mA, 100MHz, 750V/µs Operational Amplifier | LT1814IS#PBF vs LT1814IS#TRPBF |
LT1814IS | Linear Technology | Check for Price | LT1814 - Quad 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1814IS#PBF vs LT1814IS |
LT1814CS#PBF | Analog Devices Inc | $4.5245 | Quad 3mA, 100MHz, 750V/µs Operational Amplifier | LT1814IS#PBF vs LT1814CS#PBF |
LT1814IS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1814IS#PBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the loop area of the input and output traces to reduce EMI.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be selected based on the output voltage and current requirements, and the input capacitor should be chosen to filter out high-frequency noise. It's also recommended to add a small capacitor (e.g., 10nF) between the VIN pin and GND to improve stability.
-
The LT1814IS#PBF has an operating temperature range of -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation based on the ambient temperature to ensure reliable operation.
-
Yes, the LT1814IS#PBF is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to the AEC-Q100 standard for automotive applications. However, it's essential to follow the recommended design and layout guidelines to ensure the device's reliability and performance in these applications.
-
To troubleshoot issues with the LT1814IS#PBF, start by verifying the input voltage and current, and checking the output voltage and current. Use an oscilloscope to check for oscillations or noise on the input and output pins. Also, check the PCB layout and component values to ensure they meet the recommended specifications. If the issue persists, consult the datasheet and application notes for further guidance.