Part Details for LT1809IS6#TRMPBF by Linear Technology
Results Overview of LT1809IS6#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1809IS6#TRMPBF Information
LT1809IS6#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1809IS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4250UV OFFSET-MAX, BIPOLAR, PDSO6 | 39 |
|
$5.1000 / $7.6500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4250UV OFFSET-MAX, BIPOLAR, PDSO6 | 16 |
|
$3.8250 / $7.6500 | Buy Now |
Part Details for LT1809IS6#TRMPBF
LT1809IS6#TRMPBF CAD Models
LT1809IS6#TRMPBF Part Data Attributes
|
LT1809IS6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1809IS6#TRMPBF
Linear Technology
LT1809 - Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4250 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 160000 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for LT1809IS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT1809IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1809IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1809IS6#TRPBF | Analog Devices Inc | Check for Price | Single 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps | LT1809IS6#TRMPBF vs LT1809IS6#TRPBF |
LT1809IS6#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1809IS6 is 1.4W, but it can be limited by the thermal resistance of the package and the PCB.
-
To optimize the layout, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1 ohms or less, to ensure stability and low noise.
-
The LT1809IS6 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal management and derate the output current accordingly.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the LT1809IS6.