Part Details for LT1809IS6#PBF by Amphenol Positronic
Overview of LT1809IS6#PBF by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1809IS6#TRMPBF | Analog Devices | 1x 180MHz, 350V/µs R2R In & Ou | |
LT1809IS6#TRPBF | Analog Devices | 1x 180MHz, 350V/µs R2R In & Ou |