Part Details for LT1807CS8#TR by Linear Technology
Results Overview of LT1807CS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1807CS8#TR Information
LT1807CS8#TR by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1807CS8#TR
LT1807CS8#TR CAD Models
LT1807CS8#TR Part Data Attributes
|
LT1807CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1807CS8#TR
Linear Technology
LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 7500 | |
Wideband | YES | |
Width | 3.899 mm |
Alternate Parts for LT1807CS8#TR
This table gives cross-reference parts and alternative options found for LT1807CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1807CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1807CS8#TRPBF | Analog Devices Inc | Check for Price | 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps | LT1807CS8#TR vs LT1807CS8#TRPBF |
LT1807CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1807CS8#TR vs LT1807CS8#TR |
LT1807CS8#PBF | Linear Technology | Check for Price | LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1807CS8#TR vs LT1807CS8#PBF |
LT1807CS8#PBF | Analog Devices Inc | $5.1465 | 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps | LT1807CS8#TR vs LT1807CS8#PBF |
LT1807CS8#TRPBF | Linear Technology | Check for Price | LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1807CS8#TR vs LT1807CS8#TRPBF |
LT1807IS8#TR | Linear Technology | Check for Price | LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1807CS8#TR vs LT1807IS8#TR |
LT1807IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, PDSO8 | LT1807CS8#TR vs LT1807IS8#TR |
LT1807IS8#PBF | Linear Technology | Check for Price | LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1807CS8#TR vs LT1807IS8#PBF |
LT1807IS8#TRPBF | Analog Devices Inc | Check for Price | 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps | LT1807CS8#TR vs LT1807IS8#TRPBF |
LT1807IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | LT1807CS8#TR vs LT1807IS8 |