Part Details for LT1807CS8#PBF by Analog Devices Inc
Results Overview of LT1807CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1807CS8#PBF Information
LT1807CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1807CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8367
|
Newark | Op-Amp, 325Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:325Mhz, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 318 |
|
$4.6300 / $10.0700 | Buy Now |
DISTI #
LT1807CS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
343 In Stock |
|
$4.6250 / $10.0700 | Buy Now |
DISTI #
584-LT1807CS8#PBF
|
Mouser Electronics | Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P RoHS: Compliant | 2389 |
|
$4.6200 / $10.0700 | Buy Now |
|
Analog Devices Inc | 325MHz, 2x, R2R In & Out, L Di Package Multiple: 100 | 4969 |
|
$3.4375 / $8.0900 | Buy Now |
DISTI #
47627193
|
Verical | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4900 |
|
$4.1000 | Buy Now |
DISTI #
LT1807CS8
|
TME | IC: operational amplifier, 325MHz, Ch: 2, SO8, tube Min Qty: 100 | 0 |
|
$4.9800 | RFQ |
DISTI #
LT1807CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7700 / $5.2400 | Buy Now |
Part Details for LT1807CS8#PBF
LT1807CS8#PBF CAD Models
LT1807CS8#PBF Part Data Attributes
|
LT1807CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1807CS8#PBF
Analog Devices Inc
325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1807CS8#PBF
This table gives cross-reference parts and alternative options found for LT1807CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1807CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1807CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1807CS8#PBF vs LT1807CS8#TR |
LT1807CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1807CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 1uF, and keep the input and output impedance low. Also, avoid using long input traces and minimize the distance between the device and the output capacitor.
-
The maximum power dissipation of the LT1807CS8 is 1.4W. However, this can be increased by using a heat sink or a thermally enhanced package. It's essential to calculate the power dissipation in your specific application and ensure it's within the recommended limits.
-
The LT1807CS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the temperature range of your application and ensure the device is within its recommended operating conditions.
-
To protect the LT1807CS8 from overvoltage and overcurrent, use a voltage regulator with overvoltage protection, add a current-limiting resistor in series with the input, and consider using a fuse or a polyfuse to prevent overcurrent conditions.