Part Details for LT1806CS6#TRMPBF by Linear Technology
Results Overview of LT1806CS6#TRMPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1806CS6#TRMPBF Information
LT1806CS6#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1806CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 900UV OFFSET-MAX, BIPOLAR, PDSO6 | 28 |
|
$3.5850 / $7.1700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 900UV OFFSET-MAX, BIPOLAR, PDSO6 | 13 |
|
$2.7000 / $5.4000 | Buy Now |
|
Win Source Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 6-Pin TSOT-23 T/R / IC OPAMP GP 325... more | 2365 |
|
$7.3053 / $10.9579 | Buy Now |
Part Details for LT1806CS6#TRMPBF
LT1806CS6#TRMPBF CAD Models
LT1806CS6#TRMPBF Part Data Attributes
|
LT1806CS6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1806CS6#TRMPBF
Linear Technology
LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 7500 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT1806CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT1806CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1806CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1806CS6#TRM | Linear Technology | Check for Price | LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1806CS6#TRMPBF vs LT1806CS6#TRM |
LT1806CS6#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1806CS6 is -40°C to 125°C.
-
To ensure stability, it's recommended to use a compensation capacitor (CC) between pins 5 and 6, and to follow the recommended layout and PCB design guidelines in the datasheet.
-
Yes, the LT1806CS6 can be used as a unity-gain buffer. However, it's recommended to add a 10kΩ to 20kΩ resistor in series with the input to prevent oscillation.
-
It's recommended to use a 10uF to 22uF ceramic capacitor in parallel with a 1uF to 10uF film capacitor, placed as close as possible to the power pins (VCC and GND) to ensure proper decoupling.
-
To reduce noise and distortion, it's recommended to use a low-noise power supply, minimize the length of the input traces, and use a shielded cable or a twisted pair for the input signal.