Part Details for LT1797IS5#PBF by Linear Technology
Results Overview of LT1797IS5#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1797IS5#PBF Information
LT1797IS5#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1797IS5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | OP-AMP, 3000 UV OFFSET-MAX, 11 MHZ BAND WIDTH, PDSO5 | 39 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | OP-AMP, 3000 UV OFFSET-MAX, 11 MHZ BAND WIDTH, PDSO5 | 3 |
|
$2.3000 / $2.5000 | Buy Now |
|
Vyrian | Amplifiers | 495 |
|
RFQ |
Part Details for LT1797IS5#PBF
LT1797IS5#PBF CAD Models
LT1797IS5#PBF Part Data Attributes
|
LT1797IS5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1797IS5#PBF
Linear Technology
LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT1797IS5#PBF
This table gives cross-reference parts and alternative options found for LT1797IS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1797IS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1797IS5#TR | Linear Technology | Check for Price | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1797IS5#PBF vs LT1797IS5#TR |
LT1797IS5#PBF | Analog Devices Inc | Check for Price | 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23 | LT1797IS5#PBF vs LT1797IS5#PBF |
LT1797IS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5 | LT1797IS5#PBF vs LT1797IS5 |
LT1797IS5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1797IS5#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, avoid using capacitors with high ESL and ensure that the feedback network is properly compensated.
-
The LT1797IS5#PBF can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
-
Yes, the LT1797IS5#PBF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's recommended to consult with Linear Technology's application engineers to ensure that the device meets the specific requirements of your application.
-
To troubleshoot issues with the LT1797IS5#PBF, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes, or contact Linear Technology's technical support team for assistance.