Part Details for LT1796CS8 by Linear Technology
Overview of LT1796CS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1796CS8
LT1796CS8 CAD Models
LT1796CS8 Part Data Attributes
|
LT1796CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1796CS8
Linear Technology
LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1796CS8
This table gives cross-reference parts and alternative options found for LT1796CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1796IS8#PBF | Overvoltage Fault Protected CAN Transceiver | Analog Devices Inc | LT1796CS8 vs LT1796IS8#PBF |
LT1796IS8 | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796CS8 vs LT1796IS8 |
LT1796IS8#TR | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796CS8 vs LT1796IS8#TR |
LT1796CS8#TRPBF | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1796CS8 vs LT1796CS8#TRPBF |
LT1796CS8 | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796CS8 vs LT1796CS8 |
LT1796CS8#TR | Interface Circuit, PDSO8 | Analog Devices Inc | LT1796CS8 vs LT1796CS8#TR |
LT1796IS8#PBF | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1796CS8 vs LT1796IS8#PBF |