Part Details for LT1796CN8 by Linear Technology
Results Overview of LT1796CN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796CN8 Information
LT1796CN8 by Linear Technology is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for LT1796CN8
LT1796CN8 CAD Models
LT1796CN8 Part Data Attributes
|
LT1796CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1796CN8
Linear Technology
LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1796CN8
This table gives cross-reference parts and alternative options found for LT1796CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796IN8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CN8 vs LT1796IN8#PBF |
LT1796CN8#PBF | Analog Devices Inc | Check for Price | Overvoltage Fault Protected CAN Transceiver | LT1796CN8 vs LT1796CN8#PBF |
LT1796IN8 | Analog Devices Inc | Check for Price | Interface Circuit, PDIP8 | LT1796CN8 vs LT1796IN8 |
LT1796IN8#PBF | Analog Devices Inc | Check for Price | Overvoltage Fault Protected CAN Transceiver | LT1796CN8 vs LT1796IN8#PBF |
LT1796IN8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CN8 vs LT1796IN8 |