Part Details for LT1796CN8#PBF by Linear Technology
Results Overview of LT1796CN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1796CN8#PBF Information
LT1796CN8#PBF by Linear Technology is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for LT1796CN8#PBF
LT1796CN8#PBF CAD Models
LT1796CN8#PBF Part Data Attributes
|
LT1796CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1796CN8#PBF
Linear Technology
LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1796CN8#PBF
This table gives cross-reference parts and alternative options found for LT1796CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1796CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1796IN8#PBF | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CN8#PBF vs LT1796IN8#PBF |
LT1796CN8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1796CN8#PBF vs LT1796CN8 |
LT1796CN8#PBF | Analog Devices Inc | Check for Price | Overvoltage Fault Protected CAN Transceiver | LT1796CN8#PBF vs LT1796CN8#PBF |
LT1796IN8 | Analog Devices Inc | Check for Price | Interface Circuit, PDIP8 | LT1796CN8#PBF vs LT1796IN8 |
LT1796IN8#PBF | Analog Devices Inc | Check for Price | Overvoltage Fault Protected CAN Transceiver | LT1796CN8#PBF vs LT1796IN8#PBF |
LT1796IN8 | Linear Technology | Check for Price | LT1796 - Overvoltage Fault Protected CAN Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1796CN8#PBF vs LT1796IN8 |
LT1796CN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1796CN8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long output traces and minimize the distance between the output capacitor and the load.
-
The LT1796CN8 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop. It's essential to ensure proper thermal management and heat sinking to maintain reliable operation.
-
Yes, the LT1796CN8 is suitable for high-reliability and automotive applications. It has a high MTBF (mean time between failures) and is AEC-Q100 qualified, making it suitable for use in harsh environments. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.
-
To troubleshoot issues with the LT1796CN8, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Check for any signs of overheating, and ensure that the device is properly heat sunk. If the issue persists, consult the datasheet and application notes for guidance.