There are no models available for this part yet.
Overview of LT1795CFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1795CFE#TRPBF | Analog Devices | 2x 500mA/50MHz C F Line Drvr A | |
LT1795CFE#PBF | Analog Devices | 2x 500mA/50MHz C F Line Drvr A | |
DC306A-A | Analog Devices | LT1795CFE, LT1361CS8 - ADSL Li |
Price & Stock for LT1795CFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT1795CFE#TRPBF-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9500 | Buy Now | |
DISTI #
584-LT1795CFE#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp RoHS: Compliant | 0 |
|
$10.2800 | Order Now | |
Analog Devices Inc | 2x 500mA/50MHz C F Line Drvr A Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.9600 / $9.9500 | Buy Now | ||
DISTI #
LT1795CFE#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.2800 / $10.6800 | Buy Now |
CAD Models for LT1795CFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT1795CFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, THERMALLY ENHANCED, PLASTIC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1663 (CA)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
62 dB
|
Input Offset Voltage-Max
|
17000 µV
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
900 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
50000
|
Width
|
4.4 mm
|
Alternate Parts for LT1795CFE#TRPBF
This table gives cross-reference parts and alternative options found for LT1795CFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1795CFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1795CFE#PBF | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CFE#TRPBF vs LT1795CFE#PBF |
LT1795CFE#TR | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CFE#TRPBF vs LT1795CFE#TR |