There are no models available for this part yet.
Overview of LT1794ISW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1794ISW#PBF | Analog Devices | 2x 500mA, 200MHz xDSL Line Drv | |
LT1794ISW#TRPBF | Analog Devices | 2x 500mA, 200MHz xDSL Line Drv |
CAD Models for LT1794ISW by Linear Technology
Part Data Attributes for LT1794ISW by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, PLASTIC, SO-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
SW
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
6 µA
|
Bias Current-Max (IIB) @25C
|
4 µA
|
Common-mode Reject Ratio-Nom
|
83 dB
|
Frequency Compensation
|
YES (AVCL>=10)
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power
|
YES
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Slew Rate-Min
|
100 V/us
|
Slew Rate-Nom
|
200 V/us
|
Supply Current-Max
|
40 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
200000
|
Voltage Gain-Min
|
500
|
Wideband
|
YES
|
Width
|
7.5 mm
|
Alternate Parts for LT1794ISW
This table gives cross-reference parts and alternative options found for LT1794ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1794ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1794CSW#PBF | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1794ISW vs LT1794CSW#PBF |
LT1794CSW | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794ISW vs LT1794CSW |
LT1794CSW#TRPBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794ISW vs LT1794CSW#TRPBF |
LT1794CFE#TRPBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794ISW vs LT1794CFE#TRPBF |
LT1794IFE#TRPBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794ISW vs LT1794IFE#TRPBF |
LT1794CSW#TR | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794ISW vs LT1794CSW#TR |
LT1794ISW#TR | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794ISW vs LT1794ISW#TR |
LT1794IFE#TRPBF | LT1794 - Dual 500mA, 200MHz xDSL Line Driver Amplifier; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1794ISW vs LT1794IFE#TRPBF |
LT1794CFE | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1794ISW vs LT1794CFE |
LT1794CFE#PBF | Dual 500mA, 200MHz xDSL Line Driver Amplifier | Analog Devices Inc | LT1794ISW vs LT1794CFE#PBF |
Related Parts for LT1794ISW
-
LT1793IS8Operational Amplifiers
-
LT1676IS8Switching Regulator or Controllers
-
AD9655BCPZ-125Analog to Digital Converters
-
IXTA120P065TPower Field-Effect Transistors
-
STM1818SWX7FPower Management Circuits
-
SN75114NLine Driver or Receivers
-
AD8421BRMZInstrumentation Amplifiers
-
LSP2015CAAD150Linear Regulator ICs
-
TLE7189FMotion Control Electronics