Part Details for LT1787HVIMS8#PBF by Linear Technology
Results Overview of LT1787HVIMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1787HVIMS8#PBF Information
LT1787HVIMS8#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1787HVIMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 637 |
|
RFQ |
Part Details for LT1787HVIMS8#PBF
LT1787HVIMS8#PBF CAD Models
LT1787HVIMS8#PBF Part Data Attributes
|
LT1787HVIMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1787HVIMS8#PBF
Linear Technology
LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1787HVIMS8#PBF
This table gives cross-reference parts and alternative options found for LT1787HVIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787HVIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1787HVIMS8#TRPBF | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1787HVIMS8#PBF vs LT1787HVIMS8#TRPBF |
LT1787HVCMS8 | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1787HVIMS8#PBF vs LT1787HVCMS8 |
LT1787HVCMS8#PBF | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1787HVIMS8#PBF vs LT1787HVCMS8#PBF |
LT1787HVIMS8#TRPBF | Analog Devices Inc | Check for Price | Precision, High Side Current Sense Amplifiers | LT1787HVIMS8#PBF vs LT1787HVIMS8#TRPBF |
LT1787HVCMS8#TRPBF | Analog Devices Inc | Check for Price | Precision, High Side Current Sense Amplifiers | LT1787HVIMS8#PBF vs LT1787HVCMS8#TRPBF |
LT1787HVIMS8 | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1787HVIMS8#PBF vs LT1787HVIMS8 |
LT1787HVIMS8#TR | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1787HVIMS8#PBF vs LT1787HVIMS8#TR |
LT1787HVIMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1787HVIMS8#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
The maximum input voltage that the LT1787HVIMS8#PBF can handle is 80V.
-
Yes, the LT1787HVIMS8#PBF is designed for high-reliability applications and is qualified to the Automotive Electronics Council (AEC) Q100 standard.
-
The power dissipation of the LT1787HVIMS8#PBF can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.