Part Details for LT1787HS8 by Linear Technology
Results Overview of LT1787HS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1787HS8 Information
LT1787HS8 by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1787HS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,SENSE AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 27 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | IC,SENSE AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 2 |
|
$60.8700 | Buy Now |
Part Details for LT1787HS8
LT1787HS8 CAD Models
LT1787HS8 Part Data Attributes
|
LT1787HS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1787HS8
Linear Technology
LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1787HS8
This table gives cross-reference parts and alternative options found for LT1787HS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787HS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1787IS8#PBF | Analog Devices Inc | Check for Price | Precision, High Side Current Sense Amplifiers | LT1787HS8 vs LT1787IS8#PBF |
LT1787CS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1787HS8 vs LT1787CS8 |
LT1787IS8 | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1787HS8 vs LT1787IS8 |
LT1787HS8#TRPBF | Analog Devices Inc | Check for Price | Precision, High Side Current Sense Amplifiers | LT1787HS8 vs LT1787HS8#TRPBF |
LT1787IS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1787HS8 vs LT1787IS8#TR |
LT1787HS8#PBF | Analog Devices Inc | $6.3819 | Precision, High Side Current Sense Amplifiers | LT1787HS8 vs LT1787HS8#PBF |
LT1787IS8#TRPBF | Linear Technology | Check for Price | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1787HS8 vs LT1787IS8#TRPBF |
LT1787HS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1787HS8 vs LT1787HS8 |
LT1787IS8#TRPBF | Analog Devices Inc | Check for Price | Precision, High Side Current Sense Amplifiers | LT1787HS8 vs LT1787IS8#TRPBF |