-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1783HS5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8318
|
Newark | Op-Amp, 1.3Mhz, -40 To 125Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:1.3Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$2.6400 / $6.2600 | Buy Now |
DISTI #
505-LT1783HS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11172 In Stock |
|
$2.4250 / $6.2600 | Buy Now |
DISTI #
584-LT1783HS5#TRMPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O RoHS: Compliant | 1376 |
|
$2.5000 / $4.7600 | Buy Now |
DISTI #
V36:1790_06418667
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2442 | Americas - 500 |
|
$2.3940 / $2.4450 | Buy Now |
DISTI #
V72:2272_06418667
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2450 Container: Cut Strips | Americas - 386 |
|
$2.4880 / $5.3940 | Buy Now |
DISTI #
E22:3490_00084787
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2410 | Europe - 208 |
|
$2.3940 / $5.0260 | Buy Now |
|
Analog Devices Inc | 1.25MHz, Over-The-Top uP, R2R Package Multiple: 500 | 2235 |
|
$2.4250 / $6.2600 | Buy Now |
DISTI #
LT1783HS5TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.5700 | Buy Now |
|
Velocity Electronics | Our Stock | 148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1783HS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1783HS5#TRMPBF
Analog Devices Inc
1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 3100 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1783HS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1783HS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1783HS5#TRM | Linear Technology | Check for Price | LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT1783HS5#TRMPBF vs LT1783HS5#TRM |
LT1783HS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3100uV Offset-Max, BIPolar, PDSO5 | LT1783HS5#TRMPBF vs LT1783HS5#TRM |
A good PCB layout for the LT1783HS5 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the feedback resistors are properly selected to maintain a stable gain.
The maximum ambient temperature range for the LT1783HS5 is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
Yes, the LT1783HS5 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
To troubleshoot issues, check the input voltage, output voltage, and feedback resistors for proper configuration. Also, verify that the PCB layout is correct, and the device is not overheating or experiencing excessive noise.