Part Details for LT1783CS5#TRPBF by Linear Technology
Results Overview of LT1783CS5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1783CS5#TRPBF Information
LT1783CS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1783CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 7260 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.3MHZ RRO TSOT23-5 | 5304 |
|
$9.7932 / $14.6893 | Buy Now |
Part Details for LT1783CS5#TRPBF
LT1783CS5#TRPBF CAD Models
LT1783CS5#TRPBF Part Data Attributes
|
LT1783CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1783CS5#TRPBF
Linear Technology
LT1783 - 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 0.21 V/us | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.375 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT1783CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1783CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1783CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1783CS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO5 | LT1783CS5#TRPBF vs LT1783CS5#TR |
LT1783CS5#PBF | Analog Devices Inc | Check for Price | 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23 | LT1783CS5#TRPBF vs LT1783CS5#PBF |
LT1783CS5#TRPBF | Analog Devices Inc | $2.2997 | 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23 | LT1783CS5#TRPBF vs LT1783CS5#TRPBF |
LT1783CS5#TRMPBF | Analog Devices Inc | $2.2369 | 1.25MHz, Over-The-Top Micropower, Rail-to-Rail Input and Output Op Amp in SOT-23 | LT1783CS5#TRPBF vs LT1783CS5#TRMPBF |
LT1783CS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO5 | LT1783CS5#TRPBF vs LT1783CS5#TRM |
LT1783CS5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1783CS5#TRPBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a 1uF capacitor.
-
The maximum input voltage that the LT1783CS5#TRPBF can handle is 15V. Exceeding this voltage may damage the device.
-
The output voltage of the LT1783CS5#TRPBF can be calculated using the formula: Vout = (R1/R2) * (Vref - Vfb), where R1 and R2 are the resistors used in the feedback network, Vref is the reference voltage, and Vfb is the feedback voltage.
-
The quiescent current of the LT1783CS5#TRPBF is typically around 1.5mA, but can vary depending on the input voltage and output load.