Part Details for LT1769IGN by Linear Technology
Results Overview of LT1769IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1769IGN Information
LT1769IGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1769IGN
LT1769IGN CAD Models
LT1769IGN Part Data Attributes
|
LT1769IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1769IGN
Linear Technology
LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LT1769IGN
This table gives cross-reference parts and alternative options found for LT1769IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1769IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1769IGN#PBF | Linear Technology | Check for Price | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LT1769IGN vs LT1769IGN#PBF |
LT1769CGN#TRPBF | Analog Devices Inc | Check for Price | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | LT1769IGN vs LT1769CGN#TRPBF |
LT1769IGN#PBF | Analog Devices Inc | Check for Price | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | LT1769IGN vs LT1769IGN#PBF |
LT1769IGN#TRPBF | Linear Technology | Check for Price | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LT1769IGN vs LT1769IGN#TRPBF |
LT1769CGN#PBF | Analog Devices Inc | Check for Price | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | LT1769IGN vs LT1769CGN#PBF |
LT1769IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO28 | LT1769IGN vs LT1769IGN#TR |
LT1769CGN#PBF | Linear Technology | Check for Price | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LT1769IGN vs LT1769CGN#PBF |