Part Details for LT1768CGN#TRPBF by Linear Technology
Overview of LT1768CGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1768CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2078 |
|
RFQ |
Part Details for LT1768CGN#TRPBF
LT1768CGN#TRPBF CAD Models
LT1768CGN#TRPBF Part Data Attributes
|
LT1768CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1768CGN#TRPBF
Linear Technology
LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 410 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1768CGN#TRPBF
This table gives cross-reference parts and alternative options found for LT1768CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1768CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1768CGN#TRPBF | Analog Devices Inc | Check for Price | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | LT1768CGN#TRPBF vs LT1768CGN#TRPBF |
LT1768IGN#TR | Analog Devices Inc | Check for Price | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | LT1768CGN#TRPBF vs LT1768IGN#TR |
LT1768IGN#TR | Linear Technology | Check for Price | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1768CGN#TRPBF vs LT1768IGN#TR |
LT1768IGN | Linear Technology | Check for Price | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1768CGN#TRPBF vs LT1768IGN |
LT1768CGN#PBF | Analog Devices Inc | Check for Price | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | LT1768CGN#TRPBF vs LT1768CGN#PBF |
LT1768CGN | Analog Devices Inc | Check for Price | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | LT1768CGN#TRPBF vs LT1768CGN |
LT1768CGN | Linear Technology | Check for Price | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT1768CGN#TRPBF vs LT1768CGN |
LT1768CGN#TR | Analog Devices Inc | Check for Price | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | LT1768CGN#TRPBF vs LT1768CGN#TR |
LT1768CGN#PBF | Linear Technology | Check for Price | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT1768CGN#TRPBF vs LT1768CGN#PBF |
LT1768IGN#TRPBF | Analog Devices Inc | Check for Price | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | LT1768CGN#TRPBF vs LT1768IGN#TRPBF |