Part Details for LT1766IGN by Linear Technology
Overview of LT1766IGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1766IGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator | 9930 |
|
RFQ |
Part Details for LT1766IGN
LT1766IGN CAD Models
LT1766IGN Part Data Attributes:
|
LT1766IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1766IGN
Linear Technology
LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 228 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1766IGN
This table gives cross-reference parts and alternative options found for LT1766IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1766IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1766EGN | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1766IGN vs LT1766EGN |
LT1766HGN#TR | IC 3 A SWITCHING REGULATOR, 228 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Switching Regulator or Controller | Linear Technology | LT1766IGN vs LT1766HGN#TR |
LT1766IGN#TR | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1766IGN vs LT1766IGN#TR |
LT1766HGN#PBF | IC 3 A SWITCHING REGULATOR, 228 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Switching Regulator or Controller | Linear Technology | LT1766IGN vs LT1766HGN#PBF |
LT1766EGN#TRPBF | 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT1766IGN vs LT1766EGN#TRPBF |
LT1766EGN#TRPBF | LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1766IGN vs LT1766EGN#TRPBF |
LT1766HGN#TRPBF | IC 3 A SWITCHING REGULATOR, 228 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Switching Regulator or Controller | Linear Technology | LT1766IGN vs LT1766HGN#TRPBF |
LT1766IGN#PBF | 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT1766IGN vs LT1766IGN#PBF |
LT1766HGN | IC 3 A SWITCHING REGULATOR, 228 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Switching Regulator or Controller | Linear Technology | LT1766IGN vs LT1766HGN |
LT1766EGN#TR | LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1766IGN vs LT1766EGN#TR |