Part Details for LT1766IFE by Hongxing Electrical Ltd
Overview of LT1766IFE by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1766IFE#TRPBF | Analog Devices | 5.5V to 60V 1.5A, 200kHz Buck | |
LT1766IFE-5#PBF | Analog Devices | 5.5V to 60V 1.5A, 200kHz Buck | |
LT1766IFE-5#TRPBF | Analog Devices | 5.5V to 60V 1.5A, 200kHz Buck |
Price & Stock for LT1766IFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | TSSOP-16 | 4335 |
|
RFQ |