Part Details for LT1765ES8 by Linear Technology
Results Overview of LT1765ES8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1765ES8 Information
LT1765ES8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1765ES8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1087 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 6 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO8 | 80 |
|
$14.0000 / $18.0000 | Buy Now |
|
Quest Components | 6 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO8 | 77 |
|
$14.0000 / $18.0000 | Buy Now |
|
Win Source Electronics | LT1765 - MONOLITHIC 3A, 1.25MHZ / Switching Regulator IC Output | 12096 |
|
$3.3333 / $4.3055 | Buy Now |
Part Details for LT1765ES8
LT1765ES8 CAD Models
LT1765ES8 Part Data Attributes
|
LT1765ES8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1765ES8
Linear Technology
LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.899 mm |
Alternate Parts for LT1765ES8
This table gives cross-reference parts and alternative options found for LT1765ES8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765ES8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1765ES8#PBF | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1765ES8 vs LT1765ES8#PBF |
LT1765ES8#TRPBF | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1765ES8 vs LT1765ES8#TRPBF |
LT1765ES8#TRPBF | Analog Devices Inc | Check for Price | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | LT1765ES8 vs LT1765ES8#TRPBF |