-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, Fast Transient Response, Low Noise, LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8292
|
Newark | Ldo, Adj, 3A, To-263-5, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1764EQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$6.2600 / $13.0100 | Buy Now |
DISTI #
505-LT1764EQ#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
835 In Stock |
|
$6.0500 / $13.0100 | Buy Now |
DISTI #
584-LT1764EQ#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs RoHS: Compliant | 7243 |
|
$6.2600 / $12.2400 | Buy Now |
DISTI #
E54:1762_00082805
|
Arrow Electronics | LDO Regulator Pos 1.21V to 20V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Europe - 537 |
|
$5.5960 / $8.4170 | Buy Now |
|
Analog Devices Inc | 3A, Fast Tran Resp, L N, LDO R Package Multiple: 50 | 168 |
|
$6.0500 / $13.0100 | Buy Now |
DISTI #
73508449
|
Verical | LDO Regulator Pos 1.21V to 20V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 537 |
|
$5.5960 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.21 TO +20V,BIPOLAR,SIP,5PIN,PLASTIC | 3724 |
|
$15.3150 / $20.4200 | Buy Now |
DISTI #
LT1764EQ
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷21V, 3A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$7.9000 | RFQ |
DISTI #
LT1764EQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2500 / $6.8500 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1764EQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1764EQ#PBF
Analog Devices Inc
3A, Fast Transient Response, Low Noise, LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.66 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1764EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1764EQ | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PSSO5 | LT1764EQ#PBF vs LT1764EQ |