-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763MPS8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8278
|
Newark | Ldo, Adj, 0.5A, Nsoic-8, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.7800 / $18.8700 | Buy Now |
DISTI #
LT1763MPS8#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
570 In Stock |
|
$10.6250 / $18.8700 | Buy Now |
DISTI #
584-LT1763MPS8#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 2155 |
|
$11.1100 / $18.1700 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Package Multiple: 100 | 114 |
|
$8.5000 / $18.8700 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
LT1763MPS8PBF
|
TME | IC: voltage regulator, LDO,adjustable, 1485÷5125mV, 0.5A, SO8, SMD Min Qty: 1 | 0 |
|
$10.2000 / $15.3000 | RFQ |
DISTI #
LT1763MPS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.9800 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763MPS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763MPS8#PBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.0228 | |
Load Regulation-Max(%) | 0.984% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1763MPS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763MPS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763MPS8 | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | LT1763MPS8#PBF vs LT1763MPS8 |
LT1763MPS8#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -55°C to 125°C | LT1763MPS8#PBF vs LT1763MPS8#PBF |
The maximum input voltage that can be applied to the LT1763MPS8#PBF is 15V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and to place the capacitor close to the output pin of the device.
The maximum output current that the LT1763MPS8#PBF can deliver is 3A. Exceeding this current may cause the device to overheat or fail.
To reduce the noise and ripple in the output voltage, it is recommended to use a low-ESR output capacitor, and to add a noise-reducing capacitor (e.g. 10nF) between the output pin and ground.
The thermal shutdown temperature of the LT1763MPS8#PBF is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.