-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-2.5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4927
|
Newark | Ldo, Fixed, 2.5V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$3.5500 / $7.5700 | Buy Now |
DISTI #
LT1763CS8-2.5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3307 In Stock |
|
$3.8257 / $6.7100 | Buy Now |
DISTI #
584-1763CS8-2.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 0mA, L N, LDO uP Regs RoHS: Compliant | 3768 |
|
$3.5400 / $7.6400 | Buy Now |
DISTI #
V72:2272_06419309
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2431 Container: Cut Strips | Americas - 2235 |
|
$3.6420 / $7.0830 | Buy Now |
|
Analog Devices Inc | 0mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$2.8400 / $8.2800 | Buy Now |
DISTI #
LT1763CS82.5TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763CS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-2.5#TRPBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.565 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.6% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1763CS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763IS8-2.5#TRPBF | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#TRPBF |
LT1763CS8-2.5#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#TRPBF |
LT1763IS8-2.5#TR | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5#TR |
LT1763CS8-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, PDSO8 | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#TR |
LT1763IS8-2.5 | Linear Technology | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | LT1763CS8-2.5#TRPBF vs LT1763IS8-2.5 |
LT1763CS8-2.5 | Linear Technology | $1.8919 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5 |
LT1763CS8-2.5#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8-2.5#TRPBF vs LT1763CS8-2.5#PBF |
The maximum input voltage that can be applied to the LT1763CS8-2.5 is 15V, but it's recommended to operate within the specified input voltage range of 2.5V to 12V for optimal performance and reliability.
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) to minimize output voltage ripple and noise.
The maximum output current that the LT1763CS8-2.5 can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
Choose an output capacitor with a low ESR, high capacitance, and a voltage rating that exceeds the output voltage of the regulator. A ceramic capacitor with an X5R or X7R dielectric is recommended. The output capacitor should be placed as close to the output pin of the regulator as possible to minimize noise and ripple.
The thermal shutdown temperature of the LT1763CS8-2.5 is typically around 150°C, but it can vary depending on the specific device and operating conditions. It's recommended to operate the device within the specified operating temperature range of -40°C to 125°C for optimal performance and reliability.