-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4933
|
Newark | Ldo, Adj, 0.5A, Nsoic-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3571 |
|
$3.5500 / $7.6800 | Buy Now |
DISTI #
LT1763CS8#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2212 In Stock |
|
$3.5500 / $8.2800 | Buy Now |
DISTI #
584-LT1763CS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 32574 |
|
$3.7200 / $8.4500 | Buy Now |
DISTI #
E54:1762_00012246
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2506 | Europe - 10000 |
|
$3.6420 | Buy Now |
DISTI #
V72:2272_06419291
|
Arrow Electronics | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2421 Container: Cut Strips | Americas - 1358 |
|
$3.6420 / $7.1520 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.8400 / $8.2800 | Buy Now |
|
Quest Components | 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8 | 12 |
|
$5.5000 / $8.2500 | Buy Now |
|
Ameya Holding Limited | IC LDO REG LOW NOISE ADJ 8-SOIC | 404 |
|
RFQ | |
DISTI #
LT1763CS8#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8#TRPBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.0228 | |
Load Regulation-Max(%) | 0.984% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1763CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8 | LT1763CS8#TRPBF vs LT1763CS8#TR |
LT1763IS8 | Linear Technology | $1.3328 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8#TRPBF vs LT1763IS8 |
LT1763IS8#TRPBF | Analog Devices Inc | Check for Price | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8#TRPBF vs LT1763IS8#TRPBF |
LT1763CS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8 | LT1763CS8#TRPBF vs LT1763CS8 |
LT1763IS8#PBF | Analog Devices Inc | $4.5846 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8#TRPBF vs LT1763IS8#PBF |
LT1763IS8#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8#TRPBF vs LT1763IS8#PBF |
LT1763CS8#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8#TRPBF vs LT1763CS8#PBF |
LT1763CS8 | Linear Technology | $1.8919 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8#TRPBF vs LT1763CS8 |
LT1763IS8#TR | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | LT1763CS8#TRPBF vs LT1763IS8#TR |
LT1763IS8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8 | LT1763CS8#TRPBF vs LT1763IS8 |
The maximum input voltage that can be applied to the LT1763CS8 is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The LT1763CS8 can deliver up to 3A of output current, but the maximum output current may be limited by the input voltage, output voltage, and thermal considerations. It's essential to consult the datasheet and perform thermal calculations to ensure the device operates within its safe operating area.
To protect the LT1763CS8 from overheating, ensure good thermal conduction by using a heat sink or a thermally conductive PCB design. Also, operate the device within its recommended operating temperature range of -40°C to 125°C, and avoid excessive input voltage or output current that can cause excessive heat generation.
Yes, the LT1763CS8 is suitable for high-reliability and automotive applications due to its high-quality manufacturing process and rigorous testing. However, it's essential to consult the datasheet and application notes to ensure the device meets the specific requirements of your application.