-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CDE-3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4922
|
Newark | Ldo, Fixed, 3V, 0.5A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$3.6900 / $8.4300 | Buy Now |
DISTI #
LT1763CDE-3#PBF-ND
|
DigiKey | IC REG LINEAR 3V 500MA 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
663 In Stock |
|
$3.9162 / $6.8600 | Buy Now |
DISTI #
584-LT1763CDE-3#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 94 |
|
$3.6300 / $8.4300 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Package Multiple: 91 | 20881 |
|
$2.9100 / $8.4300 | Buy Now |
|
Rochester Electronics | LT1763 - 500mA Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$3.0600 / $3.8200 | Buy Now |
DISTI #
LT1763CDE-3#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$3.7500 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1763CDE-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CDE-3#PBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1763CDE-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CDE-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1763CDE-3#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LT1763CDE-3#PBF vs LT1763CDE-3#PBF |
LT1763CDE-3 | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LT1763CDE-3#PBF vs LT1763CDE-3 |
LT1763CDE-3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO12 | LT1763CDE-3#PBF vs LT1763CDE-3 |
The maximum operating temperature range for the LT1763CDE-3#PBF is -40°C to 125°C.
Yes, the LT1763CDE-3#PBF is a high-reliability part, suitable for use in demanding applications such as aerospace, defense, and medical devices.
Follow the recommended soldering profile and guidelines provided in the datasheet, and ensure the PCB is designed with adequate thermal relief and clearance around the device.
Yes, the LT1763CDE-3#PBF is suitable for use in switching regulator applications, but ensure the device is properly bypassed and filtered to minimize noise and ripple.
The recommended input capacitor value for the LT1763CDE-3#PBF is 10uF to 22uF, depending on the specific application and input voltage range.