Part Details for LT1761ES5-3.3 by Linear Technology
Results Overview of LT1761ES5-3.3 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1761ES5-3.3 Information
LT1761ES5-3.3 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1761ES5-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5 | 8 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5 | 4 |
|
$2.7762 / $3.7016 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ | |
|
Vyrian | Regulators | 676 |
|
RFQ | |
|
Win Source Electronics | 100mA, Low Noise, LDO Micropower Regulators in SOT-23 | 15000 |
|
$2.3751 / $3.0677 | Buy Now |
Part Details for LT1761ES5-3.3
LT1761ES5-3.3 CAD Models
LT1761ES5-3.3 Part Data Attributes
|
LT1761ES5-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-3.3
Linear Technology
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
Alternate Parts for LT1761ES5-3.3
This table gives cross-reference parts and alternative options found for LT1761ES5-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1761IS5-3.3#TR | Linear Technology | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LT1761ES5-3.3 vs LT1761IS5-3.3#TR |
LT1761IS5-3.3#TRPBF | Analog Devices Inc | $2.7880 | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | LT1761ES5-3.3 vs LT1761IS5-3.3#TRPBF |
LT1761IS5-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | LT1761ES5-3.3 vs LT1761IS5-3.3 |
LT1761ES5-3.3#TRMPBF | Linear Technology | Check for Price | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1761ES5-3.3 vs LT1761ES5-3.3#TRMPBF |
LT1761ES5-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure a stable and accurate output voltage, make sure to use a high-quality output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value (e.g., 10uF or higher). Also, keep the input voltage ripple low and use a good quality input capacitor.
-
The minimum input voltage required is 3.6V, but it's recommended to keep it above 4V for optimal performance and to ensure the output voltage remains stable.
-
The LT1761ES5-3.3 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability. Make sure to provide adequate heat sinking and thermal management.
-
To reduce noise and ripple on the output voltage, use a high-quality output capacitor with a low ESR, add a noise-reducing capacitor (e.g., 10nF) in parallel with the output capacitor, and consider adding a ferrite bead or a common-mode choke to filter out high-frequency noise.