Part Details for LT1722CS8#PBF by Analog Devices Inc
Results Overview of LT1722CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1722CS8#PBF Information
LT1722CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1722CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1722CS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
206 In Stock |
|
$1.5500 / $4.5300 | Buy Now |
DISTI #
584-LT1722CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps RoHS: Compliant | 70 |
|
$1.5800 / $3.1900 | Buy Now |
|
Analog Devices Inc | 1x 200MHz L N Prec Op Amps Package Multiple: 100 | 5642 |
|
$1.5500 / $4.5300 | Buy Now |
DISTI #
35242620
|
Verical | Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 5600 |
|
$1.2800 | Buy Now |
|
Rochester Electronics | LT1722 - 200MHz Low Noise Precision OP Amp RoHS: Compliant Status: Active Min Qty: 1 | 1114 |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
LT1722CS8PBF
|
TME | IC: operational amplifier, 200MHz, Ch: 1, SO8, ±2.5÷5VDC,5÷10VDC Min Qty: 1 | 0 |
|
$1.6700 / $2.3300 | RFQ |
DISTI #
LT1722CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 400 | 0 |
|
$1.6000 / $1.7500 | Buy Now |
Part Details for LT1722CS8#PBF
LT1722CS8#PBF CAD Models
LT1722CS8#PBF Part Data Attributes
|
LT1722CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1722CS8#PBF
Analog Devices Inc
Single 200MHz Low Noise Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Width | 3.9 mm |
Alternate Parts for LT1722CS8#PBF
This table gives cross-reference parts and alternative options found for LT1722CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1722CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1722CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDSO8 | LT1722CS8#PBF vs LT1722CS8 |
LT1722CS8#PBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1722CS8#PBF vs LT1722CS8#PBF |
LT1722CS8#TRPBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722CS8#PBF vs LT1722CS8#TRPBF |
LT1722CS8#TRPBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1722CS8#PBF vs LT1722CS8#TRPBF |
LT1722CS8 | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1722CS8#PBF vs LT1722CS8 |
LT1722IS8#TRPBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722CS8#PBF vs LT1722IS8#TRPBF |
LT1722IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, PDSO8 | LT1722CS8#PBF vs LT1722IS8 |
LT1722IS8 | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1722CS8#PBF vs LT1722IS8 |
LT1722IS8#PBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1722CS8#PBF vs LT1722IS8#PBF |
LT1722CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1722CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1722CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT1722CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management to prevent overheating.
-
To protect the LT1722CS8 from overvoltage and overcurrent conditions, use a voltage clamp or a transient voltage suppressor (TVS) at the input, and consider adding overcurrent protection using a fuse or a current-limiting resistor.