Part Details for LT1722CS5 by Linear Technology
Results Overview of LT1722CS5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1722CS5 Information
LT1722CS5 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1722CS5
LT1722CS5 CAD Models
LT1722CS5 Part Data Attributes
|
LT1722CS5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1722CS5
Linear Technology
LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | EIAJ, PLASTIC, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 30 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 5.95 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 3000 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT1722CS5
This table gives cross-reference parts and alternative options found for LT1722CS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1722CS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1722CS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO5 | LT1722CS5 vs LT1722CS5 |
LT1722CS5#TRMPBF | Analog Devices Inc | $2.0156 | Single 200MHz Low Noise Precision Op Amps | LT1722CS5 vs LT1722CS5#TRMPBF |
LT1722CS5#PBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722CS5 vs LT1722CS5#PBF |
LT1722CS5#TRPBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1722CS5 vs LT1722CS5#TRPBF |
LT1722IS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5 | LT1722CS5 vs LT1722IS5 |
LT1722IS5 | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1722CS5 vs LT1722IS5 |
LT1722IS5#TRPBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722CS5 vs LT1722IS5#TRPBF |
LT1722IS5#PBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1722CS5 vs LT1722IS5#PBF |