Part Details for LT1720IDD by Linear Technology
Results Overview of LT1720IDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1720IDD Information
LT1720IDD by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1720IDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1 to 60 MHz, Stratum 3 Super-TCXO RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2055 |
|
$3.7700 / $4.7100 | Buy Now |
Part Details for LT1720IDD
LT1720IDD CAD Models
LT1720IDD Part Data Attributes
|
LT1720IDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1720IDD
Linear Technology
LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1720IDD
This table gives cross-reference parts and alternative options found for LT1720IDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1720IDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1720IDD#PBF | Analog Devices Inc | $7.9871 | Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | LT1720IDD vs LT1720IDD#PBF |
LT1720CDD#PBF | Linear Technology | Check for Price | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT1720IDD vs LT1720CDD#PBF |
LT1720IDD | Analog Devices Inc | Check for Price | Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | LT1720IDD vs LT1720IDD |
LT1720IDD Frequently Asked Questions (FAQ)
-
The LT1720IDD is a high-frequency device and requires careful layout and placement to minimize noise and ensure stability. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a low-ESR capacitor for the output filter and to decouple the power supply pins.
-
The output filter components for the LT1720IDD should be chosen based on the desired output voltage ripple and noise. A general rule of thumb is to choose a capacitor with a value of 10-22uF and an ESR of less than 100mΩ. The inductor value should be chosen based on the desired output voltage ripple and the switching frequency of the device.
-
The maximum input voltage that the LT1720IDD can handle is 15V. Exceeding this voltage can cause damage to the device. It is recommended to use a voltage regulator or a voltage limiter to ensure that the input voltage does not exceed the maximum rating.
-
The LT1720IDD has a SYNC pin that can be used to synchronize the switching frequency of multiple devices. The SYNC pin should be connected to a common clock signal, and the devices should be configured to use the same switching frequency. This can help to reduce electromagnetic interference (EMI) and improve system performance.
-
The thermal shutdown temperature of the LT1720IDD is 150°C. If the device temperature exceeds this value, the device will shut down to prevent damage. It is recommended to use a heat sink or a thermal management system to keep the device temperature within the recommended operating range.