-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1719IS6#TRPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4893
|
Newark | Comparator, Tsot-23-6, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Res... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1880 |
|
$2.8800 / $7.0900 | Buy Now |
DISTI #
LT1719IS6#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3912 In Stock |
|
$3.1110 / $5.5500 | Buy Now |
DISTI #
584-LT1719IS6#TRPBF
|
Mouser Electronics | Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out RoHS: Compliant | 32979 |
|
$3.0800 / $7.2800 | Buy Now |
|
Analog Devices Inc | 4.5ns 1x/2x S 3V/5V Comp w/ R2 Min Qty: 1 Package Multiple: 2500 | 783 |
|
$2.3000 / $7.0900 | Buy Now |
DISTI #
LT1719IS6#TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9700 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1719IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1719IS6#TRPBF
Analog Devices Inc
4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1719IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1719CS6#TRPBF | Linear Technology | Check for Price | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1719IS6#TRPBF vs LT1719CS6#TRPBF |
LT1719CS6#PBF | Analog Devices Inc | Check for Price | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | LT1719IS6#TRPBF vs LT1719CS6#PBF |
LT1719CS6#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | LT1719IS6#TRPBF vs LT1719CS6#TR |
LT1719IS6 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | LT1719IS6#TRPBF vs LT1719IS6 |
A good PCB layout for the LT1719IS6 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the output. Additionally, avoid using capacitors with high ESL (Equivalent Series Inductance) values.
The maximum input voltage that the LT1719IS6 can handle is 15V. Exceeding this voltage may cause damage to the device or affect its performance.
The LT1719IS6 is rated for operation up to 125°C. However, it's recommended to derate the device's performance at high temperatures. Consult the datasheet for thermal derating information.
To troubleshoot issues, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.