Part Details for LT1719CS8#PBF by Linear Technology
Overview of LT1719CS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1719CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC COMP R-R I/O SGL 3/5V 8-SOIC | 1700 |
|
$47.1020 / $70.6530 | Buy Now |
Part Details for LT1719CS8#PBF
LT1719CS8#PBF CAD Models
LT1719CS8#PBF Part Data Attributes
|
LT1719CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1719CS8#PBF
Linear Technology
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1381992 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 53.65 | |
CO2e (mg) | 665.26 | |
Total Weight | 71.252 | |
Category CO2 Kg | 12.4 | |
CO2 | 883.5247999999999 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
CAS Accounted for Wt | 89 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1719CS8#PBF
This table gives cross-reference parts and alternative options found for LT1719CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1719IS8 | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS8#PBF vs LT1719IS8 |
LT1719CS8 | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1719CS8#PBF vs LT1719CS8 |
LT1719CS8 | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS8#PBF vs LT1719CS8 |
LT1719CS8#TR | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS8#PBF vs LT1719CS8#TR |
LT1719IS8#TRPBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS8#PBF vs LT1719IS8#TRPBF |
LT1719CS8#PBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS8#PBF vs LT1719CS8#PBF |
LT1719IS8#PBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS8#PBF vs LT1719IS8#PBF |
LT1719IS8#TRPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS8#PBF vs LT1719IS8#TRPBF |
LT1719CS8#TRMPBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS8#PBF vs LT1719CS8#TRMPBF |
LT1719IS8#PBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS8#PBF vs LT1719IS8#PBF |