Part Details for LT1715CMS#PBF by Linear Technology
Results Overview of LT1715CMS#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1715CMS#PBF Information
LT1715CMS#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1715CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 2 FUNC, 3500UV OFFSET-MAX, 6NS RESPONSE TIME, BIPOLAR, PDSO10 | 34 |
|
$8.9675 / $14.5419 | Buy Now |
|
Vyrian | Amplifiers | 1408 |
|
RFQ |
Part Details for LT1715CMS#PBF
LT1715CMS#PBF CAD Models
LT1715CMS#PBF Part Data Attributes
|
LT1715CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1715CMS#PBF
Linear Technology
LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1715CMS#PBF
This table gives cross-reference parts and alternative options found for LT1715CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1715CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1715IMS#TRPBF | Analog Devices Inc | $7.1765 | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | LT1715CMS#PBF vs LT1715IMS#TRPBF |
LT1715IMS#PBF | Linear Technology | Check for Price | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT1715CMS#PBF vs LT1715IMS#PBF |
LT1715CMS#TRPBF | Analog Devices Inc | $7.1811 | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | LT1715CMS#PBF vs LT1715CMS#TRPBF |
LT1715IMS#PBF | Analog Devices Inc | $6.7101 | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | LT1715CMS#PBF vs LT1715IMS#PBF |
LT1715IMS#TRPBF | Linear Technology | Check for Price | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT1715CMS#PBF vs LT1715IMS#TRPBF |
LT1715CMS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1715CMS#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback resistors close to the device.
-
To ensure stability, it's essential to follow the recommended compensation network and component values, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input and output voltage ranges should be within the recommended specifications, and the device should be operated within the recommended temperature range.
-
The maximum input voltage that the LT1715CMS#PBF can handle is 15V. Exceeding this voltage may cause damage to the device or affect its performance.
-
The LT1715CMS#PBF is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management in high-temperature environments.
-
To troubleshoot issues with the LT1715CMS#PBF, start by verifying the input and output voltage ranges, checking for proper component values and PCB layout, and ensuring that the device is operated within the recommended temperature range. Use an oscilloscope to check for oscillations or noise on the output, and consult the datasheet and application notes for guidance on troubleshooting common issues.