Part Details for LT1711IMS8 by Linear Technology
Overview of LT1711IMS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1711IMS8#TRPBF | Analog Devices | 4.5ns R2R Comp | |
LT1711IMS8#PBF | Analog Devices | 4.5ns R2R Comp |
Price & Stock for LT1711IMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Single/Dual 4.5ns, 3V/5V, Rail-to-Rail Comparators | IC COMP R-RINOUT SINGLE 8-MSOP | 5913 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for LT1711IMS8
LT1711IMS8 CAD Models
LT1711IMS8 Part Data Attributes
|
LT1711IMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1711IMS8
Linear Technology
LT1711 - 4.5ns Rail-to-Rail Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LT1711IMS8
This table gives cross-reference parts and alternative options found for LT1711IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1711IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1711IMS8#PBF | 4.5ns Rail-to-Rail Comparator | Analog Devices Inc | LT1711IMS8 vs LT1711IMS8#PBF |
LT1711CMS8#PBF | 4.5ns Rail-to-Rail Comparator | Analog Devices Inc | LT1711IMS8 vs LT1711CMS8#PBF |
LT1711CMS8 | LT1711 - 4.5ns Rail-to-Rail Comparator; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1711IMS8 vs LT1711CMS8 |
LT1711IMS8 | Comparator, 1 Func, 6000uV Offset-Max, 5.5ns Response Time, PDSO8 | Analog Devices Inc | LT1711IMS8 vs LT1711IMS8 |